Kemet C202T105K5R5CS technical specifications.
| Capacitance | 1uF |
| Package/Case | Axial |
| Diameter | 250um |
| Length | 12.7mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C202T105K5R5CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.