Kemet C202T334K1R5CR technical specifications.
| Capacitance | 330nF |
| Package/Case | Axial |
| Diameter | 250um |
| Length | 12.7mm |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C202T334K1R5CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.