Kemet C202T684K5R5CS technical specifications.
| Package/Case | Axial |
| Diameter | 250um |
| Length | 500um |
| RoHS Compliant | No |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C202T684K5R5CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.