
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 500V voltage rating. Features X7R dielectric, 10% tolerance, and a 2220 case code. Designed for surface mount applications with a maximum operating temperature of 125°C. RoHS compliant and packaged in cut tape.
Kemet C2220C104KCRACTU technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.4mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C104KCRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.