Kemet C2220C105JARACTU technical specifications.
| Capacitance | 1uF |
| Package/Case | 2220 |
| Dielectric Material | Ceramic |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 0.065inch |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C105JARACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.