
Surface mount multilayer ceramic capacitor featuring 1µF capacitance and a 500V DC rating. This X7R dielectric component offers a 20% tolerance and operates across a -55°C to 125°C temperature range. The 2220 case code (5750 metric) provides a compact footprint with dimensions of 6mm length, 5mm width, and 5mm height. Packaged on tape and reel, this RoHS compliant component is suitable for demanding applications.
Kemet C2220C105MCR2C7186 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 5mm |
| Length | 6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 500V |
| DC Rated Voltage | 1kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C105MCR2C7186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
