
Multilayer ceramic capacitor with 10µF capacitance and 50V voltage rating. Features X7R dielectric with 10% tolerance, operating from -55°C to 125°C. Housed in a 2220 imperial case code (5650 metric) with SMD/SMT termination, packaged on tape and reel. Offers extreme low ESR and a dissipation factor of 2.5%.
Kemet C2220C106K5R1C7186 technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2420 |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 3.5mm |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | KPS |
| Termination | SMD/SMT |
| Thickness | 0.15inch |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C106K5R1C7186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
