
Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50VDC voltage rating. Features X7R dielectric, 10% tolerance, and a 2220 package size. Designed for surface mount applications with pad termination, operating from -55°C to 125°C. Dimensions are 5.7mm length, 5mm depth, and 2.4mm height.
Kemet C2220C106K5RACAUTO technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.4 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 2.4 |
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| PPAP | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2220C106K5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.