
General purpose ceramic chip capacitor with 10µF capacitance and 50V DC rating. Features X7R dielectric, ±10% tolerance, and a 2220 (5650 metric) surface mount case code. Operates across a wide temperature range of -55°C to +125°C. Dimensions are 5.6mm length, 5mm width, and 2.4mm height. Packaged on a 7" reel.
Kemet C2220C106K5RACTU technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.4mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C106K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
