Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50VDC rated voltage. Features X7R dielectric with ±20% tolerance, operating from -55°C to 125°C. Surface mountable with J-lead termination, housed in a 6x5x5mm stacked ceramic chip package. Offers extreme low ESR and ESL, high ripple current capability, and high thermal stability.
Kemet C2220C106M5R2C7186 technical specifications.
| Mounting | Surface Mount |
| Termination Style | J Lead |
| Package/Case | 2 Stacked |
| Product Length (mm) | 6 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 5 |
| Length Tolerance (mm) | ±0.5 |
| Depth Tolerance (mm) | ±0.5 |
| Height Tolerance (mm) | ±0.5 |
| Number of Terminals | 2 |
| Size (mm) | 6 X 5 X 5 |
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Stacked |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Special Features | Extreme Low ESR and ESL| High Ripple Current Capability|High Thermal Stability |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2220C106M5R2C7186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.