Multilayer Ceramic Capacitor (MLCC) with 1.5nF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance and 5% tolerance. This surface mount component is housed in a 2220 case code, offering extreme low ESR and operating from -55°C to 125°C. Packaged in tape and reel for automated assembly.
Kemet C2220C152JBGACTU technical specifications.
| Capacitance | 1.5nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C152JBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.