Kemet C2220C223G5GALTU technical specifications.
| Capacitance | 22nF |
| Package/Case | 2220 |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.224inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | L |
| Thickness | 0.061inch |
| Tolerance | 2% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.197inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C2220C223G5GALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.