2.2µF, 250VDC multilayer ceramic capacitor featuring X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. This 2-terminal component offers a 20% capacitance tolerance and a compact 5mm x 6mm x 5mm (L x W x H) footprint. Designed for automotive applications, it is supplied in tape and reel packaging.
Kemet C2220C225MAR2C7186 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 6 |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C225MAR2C7186 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.