Multilayer ceramic capacitor with 22µF capacitance and 25V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C temperature range and 10% tolerance. Surface mountable in a 2220 (5750 metric) case code, measuring 5.6mm x 5mm x 2.4mm. Packaged in tape and reel for automated assembly. RoHS compliant.
Kemet C2220C226K3RACTU technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 2.4mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C226K3RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.