Multilayer ceramic capacitor, 30pF capacitance, 630V DC rated voltage, and 10% tolerance. Features C0G dielectric, 2220 case code, and surface mount termination. Operates from -55°C to 125°C with a dissipation factor of 0.1%. Packaged in tape and reel.
Kemet C2220C300KBGACTU technical specifications.
| Capacitance | 30pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C300KBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.