Multilayer ceramic capacitor with 3nF capacitance and 630V DC rating. Features C0G dielectric for stable performance across temperature ranges from -55°C to 125°C. This surface mount component is housed in a 2220 (5650 metric) case code, offering extreme low ESR and a dissipation factor of 0.1%. Designed for automotive applications, it is lead-free, RoHS compliant, and supplied on tape and reel.
Kemet C2220C302MBGACTU technical specifications.
| Capacitance | 3nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C302MBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.