Multilayer Ceramic Capacitor (MLCC) with 33pF capacitance and 630V DC rated voltage. Features C0G dielectric for excellent stability and a 10% tolerance. This surface mount component is housed in a 2220 case code, offering a 5.6mm x 5mm x 3.5mm footprint. Operating from -55°C to 125°C, it boasts an extremely low dissipation factor of 0.1% and is lead-free and RoHS compliant. Packaged in tape and reel for automated assembly.
Kemet C2220C330KBGACTU technical specifications.
| Capacitance | 33pF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C2220C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C330KBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.