Kemet C2220C336M4R2CAUTO technical specifications.
| Capacitance | 33uF |
| Package/Case | SMD/SMT |
| Dielectric Material | Ceramic |
| Length | 0.236inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | KPS |
| Thickness | 0.217inch |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C336M4R2CAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.