Kemet C2220C471KHRAC technical specifications.
| Capacitance | 470pF |
| Dielectric | X7R |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C471KHRAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.