Multilayer Ceramic Capacitor (MLCC) with 4.7nF capacitance and 630V DC rated voltage. Features C0G dielectric for stable performance across temperature, rated for -55°C to 125°C. Surface mountable in a 2220 case code, this component offers 5% tolerance and extreme low ESR. Packaged on tape and reel for automated assembly.
Kemet C2220C472JBGACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 5% |
| Voltage Rating | 630V |
| DC Rated Voltage | 630V |
| Weight | 0.016932oz |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C472JBGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.