
Multilayer ceramic capacitor with 4.7nF capacitance and 2kV voltage rating. Features X7R dielectric and 10% tolerance, housed in a 2220 surface mount package. Operates from -55°C to 125°C with low ESR and RoHS compliance. Dimensions are 5.6mm length, 5mm depth, and 1.6mm height.
Kemet C2220C472KGRACTU technical specifications.
| Capacitance | 4.7nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2220C472KGRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.