
This 0.047uF ceramic chip capacitor is rated for 50VDC and has a tolerance of 2%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 2220 package style and is suitable for surface mount applications.
Kemet C2220C473G5GACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.7 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 1 |
| Number of Terminals | 2 |
| Size (mm) | 5.7 X 5 X 1 |
| Capacitance | 0.047uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2220C473G5GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.