The Kemet C2220C475M5RACAUTO is a ceramic capacitor with a capacitance of 4.7uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 5.7mm in length and 5mm in width, with a height of 1.5mm. It is a multilayer ceramic capacitor with a 2220 package type.
Kemet C2220C475M5RACAUTO technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Capacitance | 4.7 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2220C475M5RACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.