Multilayer Ceramic Capacitor (MLCC) with 10µF capacitance and 50VDC rated voltage. Features X7R dielectric with 10% tolerance and flexible termination technology. Surface mountable in a 2220 package (5.9mm x 5mm x 2.4mm), operating from -55°C to 125°C. Suitable for microwave applications and offers high capacitance.
Kemet C2220X106K5RACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2220 |
| Product Length (mm) | 5.9 |
| Product Depth (mm) | 5 |
| Product Height (mm) | 2.4 |
| Length Tolerance (mm) | ±0.75 |
| Depth Tolerance (mm) | ±0.4 |
| Height Tolerance (mm) | ±0.15 |
| Number of Terminals | 2 |
| Size (mm) | 5.9 X 5 X 2.4 |
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Capacitance |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2220X106K5RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.