Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and 200V DC rating. Features C0G dielectric, 10% tolerance, and a 2225 (5664 metric) surface mount package. Operates from -55°C to 125°C with extreme low ESR and a dissipation factor of 0.1%. Packaged in tape and reel for automated assembly.
Kemet C2225C103K2GACTU technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5664 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.1% |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.061inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C103K2GACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.