
Surface mount general purpose ceramic capacitor with 1µF capacitance and 100V DC rating. Features X7R dielectric, ±10% tolerance, and a 2225 case code (5.6mm x 6.3mm x 1.3mm). Operates across a -55°C to +125°C temperature range. Packaged on a 7" reel, this RoHS compliant component offers reliable performance for diverse electronic applications.
Kemet C2225C105K1RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.3mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.252inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C105K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
