This ceramic chip capacitor features a capacitance of 0.0011uF, a DC rated voltage of 2500VDC, and a tolerance of 10%. It has a dielectric of C0G and is constructed in a flat style. The capacitor is rated for operation between -55°C and 125°C and is available in a 2225 package style.
Kemet C2225C112KZGACTU technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Package/Case | 2225 |
| Product Length (mm) | 5.6 |
| Product Depth (mm) | 6.4 |
| Product Height (mm) | 1.6 |
| Number of Terminals | 2 |
| Size (mm) | 5.6 X 6.4 X 1.6 |
| Capacitance | 0.0011uF |
| Voltage | 2500VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Cage Code | 31433 |
| EU RoHS | Yes |
| HTS Code | 8532240020 |
| Schedule B | 8532240020 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2225C112KZGACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.