Multilayer Ceramic Capacitor (MLCC) with 1.8µF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a 2225 case code. Operates from -10°C to 85°C with a 4% dissipation factor. Surface mountable with lead-free, RoHS compliant terminations, supplied on tape and reel.
Kemet C2225C185M5UACTU technical specifications.
| Capacitance | 1.8uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5664 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.3mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.057inch |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C185M5UACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.