Kemet C2225C471KHRACAUTO technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5664 |
| Package/Case | 2225 |
| Dielectric | X7R |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | C2225C |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 3kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C471KHRACAUTO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.