Multilayer Ceramic Capacitor (MLCC) with 47nF capacitance and 1000V DC rating. Features X7R dielectric, 10% tolerance, and a 2225 surface mount package. Operates from -55°C to 125°C with low ESR and flat construction. Packaged in tape and reel for automated assembly.
Kemet C2225C473KDRACTU technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5664 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C |
| Termination | SMD/SMT |
| Thickness | 0.071inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C473KDRACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.