Kemet C2225C474K2RALTU technical specifications.
| Capacitance | 470nF |
| Package/Case | 2225 |
| Depth | 6.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 0.221inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | C |
| Thickness | 0.057inch |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.252inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C2225C474K2RALTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.