Kemet C2225C474K5RAC technical specifications.
| Capacitance | 470nF |
| Package/Case | 2225 |
| Depth | 6.3mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C474K5RAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.