This ceramic capacitor has a capacitance of 0.82uF and a DC rated voltage of 250V. It operates within a temperature range of -55 to 125C. The capacitor measures 5.6mm in width, 6.4mm in length, and 1.4mm in height.
Kemet C2225C824JARAC7210 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 5.6 |
| Length | 6.4 |
| Capacitance | 0.82 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2225C824JARAC7210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.