Multilayer ceramic capacitor with 0.1µF capacitance and 1500V DC rated voltage. Features X7R dielectric with a 15% temperature coefficient, operating across a -55°C to 125°C temperature range. This surface mount component offers ±10% tolerance and is housed in a 2225 package.
Kemet C2225X104KFRAC7800 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Manufacturer Series | C2225X104KFRACTU |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1500 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet C2225X104KFRAC7800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.