Kemet C2225X105K1RACTU technical specifications.
| Package/Case | 2225 |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225X105K1RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.