Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 200V DC rated voltage. Features X7R dielectric material, 10% tolerance, and a 2225 (5763 metric) case code. Designed for surface mount applications with flexible termination and a maximum operating temperature of 125°C. Packaged in tape and reel.
Kemet C2225X105K2RACTU technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Features | Soft Termination |
| Height | 1.4mm |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD Comm X7R Flex |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225X105K2RACTU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.