This ceramic capacitor has a capacitance of 0.47uF with a tolerance of 5% and a DC rated voltage of 250VDC. It is a multilayer ceramic capacitor with a package type of 2225 and is designed for surface mount applications. The operating temperature range is from -55 to 125 degrees Celsius. The capacitor has a flat construction and a ceramic chip case style.
Kemet C2225X474JARALTU technical specifications.
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 250VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Flexible Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C2225X474JARALTU to view detailed technical specifications.
No datasheet is available for this part.