Kemet C2225Z154K5XAH technical specifications.
| Capacitance | 150nF |
| Package/Case | 2225 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C2225Z154K5XAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.