Kemet C222T474K1R5CP technical specifications.
| Capacitance | 470nF |
| Package/Case | Axial |
| Diameter | 8.89mm |
| Dielectric | X7R |
| Length | 17.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Axial |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet C222T474K1R5CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.