Kemet C274AA24600AA0J technical specifications.
| Capacitance | 6uF |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | C27 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating (AC) | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C274AA24600AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.