This Kemet film capacitor features a capacitance of 8uF with a 5% tolerance and a dielectric of PP. It is rated for 470VAC and has a negative capacitance tolerance of -5. The capacitor is designed for motor run applications and has a mounting style of stud mount with a single faston termination. It is constructed in a plastic cylindrical can and measures 35 by 56.5 in size.
Kemet C274AA44800AA0J technical specifications.
| Capacitance | 8uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Cylindrical Can |
| Size | 35 X 56.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C274AA44800AA0J to view detailed technical specifications.
No datasheet is available for this part.