This 35uF film capacitor has a 5% tolerance and is rated for 470VAC. It is a motor run type capacitor with a negative capacitance tolerance of -5. The operating temperature range is from -25 to 85 degrees Celsius. The capacitor is constructed in a plastic cylindrical can with a single Faston termination style and a stud mount.
Kemet C274AB45350AA0J technical specifications.
| Capacitance | 35uF |
| Voltage | 470VAC |
| Tolerance | 5% |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| AC Rated Voltage | 470VAC |
| Type | Motor Run |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Mounting | Stud Mount |
| Termination Style | Single Faston |
| Construction | Plastic Cylindrical Can |
| Size | 50 X 96mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C274AB45350AA0J to view detailed technical specifications.
No datasheet is available for this part.