Kemet C274AC24300AA0J technical specifications.
| Capacitance | 3uF |
| Package/Case | Metal |
| Dielectric | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kemet C274AC24300AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.