Kemet C274AC34300SA0J technical specifications.
| Capacitance | 3uF |
| Package/Case | Radial |
| Dielectric Material | PP |
| Height | 56.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Series | C274 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage | 470V |
| Voltage Rating (AC) | 470V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C274AC34300SA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.