Kemet C274AC34400AA0J technical specifications.
| Capacitance | 4uF |
| Package/Case | Radial |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 2.303inch |
| Lead Pitch | 0.528inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Chassis Mount |
| Package Quantity | 110 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C274 |
| Termination | Quick Connect |
| Tolerance | 5% |
| Voltage Rating | 470V |
| Voltage Rating (AC) | 470V |
| DC Rated Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C274AC34400AA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.