Kemet C274ACF4200WA0J technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| Height | 57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Termination | Screw |
| Tolerance | 5% |
| Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C274ACF4200WA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.