Kemet C274ACF5120LF0J technical specifications.
| Capacitance | 12uF |
| Current Rating | 1.77A |
| Dielectric | PP |
| Dielectric Material | PP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| Series | C274 |
| Tolerance | 5% |
| Voltage Rating | 470V |
| Voltage Rating (AC) | 470V |
| DC Rated Voltage | 470V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet C274ACF5120LF0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.