Kemet C274ACF5300WA0J technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Diameter | 45mm |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Stud, Chassis |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | C274 |
| Termination | Wire Leads |
| Tolerance | 5% |
| Voltage | 470V |
| Voltage Rating (AC) | 470V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C274ACF5300WA0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.