Kemet C315C101F5G5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GoldMax 300 Comm C0G |
| Termination | Radial |
| Tolerance | 1% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C101F5G5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.