Radial multilayer ceramic capacitor with 100pF capacitance and 500V DC rating. Features C0G dielectric, 10% tolerance, and a low dissipation factor of 0.1%. Designed for through-hole mounting with a 2.54mm lead pitch and 0.51mm lead diameter. Operates across a wide temperature range from -55°C to 125°C. Packaged in bulk.
Kemet C315C101KCG5TA technical specifications.
| Capacitance | 100pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.54mm |
| Lead Diameter | 0.51mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C315 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet C315C101KCG5TA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.